
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DFN-6(3x3) | |
| Standby Current | 3.8uA | |
| Voltage - Supply | 1.9V~3.6V | |
| Tolerance | ±0.13℃ | |
| Temperature Conversion Time | 7ms | |
| Interface | I2C | |
| Temperature Resolution | 14bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI7051-A20-ZMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DFN-6(3x3) | |
| Standby Current | 3.8uA | |
| Voltage - Supply | 1.9V~3.6V | |
| Tolerance | ±0.13℃ | |
| Temperature Conversion Time | 7ms | |
| Interface | I2C | |
| Temperature Resolution | 14bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI7051-A20-ZMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI7051-A20-ZMR datasheets or manufacturer documentation.
Datasheet: SI7051-A20-ZMR Datasheet (PDF)
The SI7051-A20-ZMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.