CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. LY20-18P-DLT1-P1E-BR
LY20-18P-DLT1-P1E-BR
Extended
* Images are for reference only

LY20-18P-DLT1-P1E-BR

Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
LY20-18P-DLT1-P1E-BR
JLCPCB Part #
C17262909
Package
Plugin
Description
18P 19.6mm 2 2mm 2mm 2x9P 5.3mm 7.6mm 9 Brown Copper alloy Right Angle Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board7.6mm
X-Length of Bottom Edge on Board (Spacing Line)19.6mm
ColorBrown
Number of Pins18P
Pitch2mm
Contact MaterialCopper alloy
Pins Structure2x9P
Row Spacing2mm
Mounting TypeRight Angle
Z-Height of the Board5.3mm
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. LY20-18P-DLT1-P1E-BR
LY20-18P-DLT1-P1E-BR

* Images are for reference only

LY20-18P-DLT1-P1E-BR

Extended
Manufacturer

JAE Electronics

MFR.Part #
LY20-18P-DLT1-P1E-BR
JLCPCB Part #
C17262909
Package
Plugin
Description
18P 19.6mm 2 2mm 2mm 2x9P 5.3mm 7.6mm 9 Brown Copper alloy Right Angle Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY20-18P-DLT1-P1E-BR

* Images are for reference only

LY20-18P-DLT1-P1E-BR

Extended
Manufacturer

JAE Electronics

MFR.Part #
LY20-18P-DLT1-P1E-BR
JLCPCB Part #
C17262909
Package
Plugin
Description
18P 19.6mm 2 2mm 2mm 2x9P 5.3mm 7.6mm 9 Brown Copper alloy Right Angle Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY20-18P-DLT1-P1E-BR Specifications

LY20-18P-DLT1-P1E-BR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board7.6mm
X-Length of Bottom Edge on Board (Spacing Line)19.6mm
ColorBrown
Number of Pins18P
Pitch2mm
Contact MaterialCopper alloy
Pins Structure2x9P
Row Spacing2mm
Mounting TypeRight Angle
Z-Height of the Board5.3mm
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY20-18P-DLT1-P1E-BR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY20-18P-DLT1-P1E-BR Documents

LY20-18P-DLT1-P1E-BR datasheets or manufacturer documentation.

Datasheet: LY20-18P-DLT1-P1E-BR Datasheet (PDF)

LY20-18P-DLT1-P1E-BR Schematic Symbol & PCB Footprint

The LY20-18P-DLT1-P1E-BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.