
QSCF500Q5R6D1GV001T
- Manufacturer
- MFR.Part #
- QSCF500Q5R6D1GV001T
- JLCPCB Part #
- C17262382
- Package
- 0402
- Description
- 5.6pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Voltage Rating | 50V | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
QSCF500Q5R6D1GV001T
Extended- Manufacturer
- MFR.Part #
- QSCF500Q5R6D1GV001T
- JLCPCB Part #
- C17262382
- Package
- 0402
- Description
- 5.6pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QSCF500Q5R6D1GV001T
Extended- Manufacturer
- MFR.Part #
- QSCF500Q5R6D1GV001T
- JLCPCB Part #
- C17262382
- Package
- 0402
- Description
- 5.6pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QSCF500Q5R6D1GV001T Specifications
QSCF500Q5R6D1GV001T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Voltage Rating | 50V | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSCF500Q5R6D1GV001T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QSCF500Q5R6D1GV001T Documents
QSCF500Q5R6D1GV001T datasheets or manufacturer documentation.
Datasheet: QSCF500Q5R6D1GV001T Datasheet (PDF)
QSCF500Q5R6D1GV001T Schematic Symbol & PCB Footprint
The QSCF500Q5R6D1GV001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.