SRS3033N015N25W
Extended
* Images are for reference only

SRS3033N015N25W

Attributes
Value
MFR.Part #
SRS3033N015N25W
JLCPCB Part #
C17255939
Package
-
Description
-40℃~+85℃ 1 10000uF 150mVp-p 15A 18V~75V 2.25kV 3.3V 300kHz 50W 60mA 89.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)15A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89.5%
TypeOpen type
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency300kHz
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Output Voltage3.3V
Quiescent Supply Current60mA
Ripple Noise150mVp-p