VPEH302G222K1GV001E
Extended
* Images are for reference only

VPEH302G222K1GV001E

Attributes
Value
MFR.Part #
VPEH302G222K1GV001E
JLCPCB Part #
C17253790
Package
2225
Description
2.2nF 3kV C0G ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerJohanson Dielectrics
Package2225
Voltage Rating3kV
Tolerance±10%
Capacitance2.2nF
Temperature CoefficientC0G