
GCM0335C1HR39BA16D
- Manufacturer
- MFR.Part #
- GCM0335C1HR39BA16D
- JLCPCB Part #
- C17250918
- Package
- 0201
- Description
- 0.39pF 50V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 0.39pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GCM0335C1HR39BA16D
Extended- Manufacturer
- MFR.Part #
- GCM0335C1HR39BA16D
- JLCPCB Part #
- C17250918
- Package
- 0201
- Description
- 0.39pF 50V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCM0335C1HR39BA16D
Extended- Manufacturer
- MFR.Part #
- GCM0335C1HR39BA16D
- JLCPCB Part #
- C17250918
- Package
- 0201
- Description
- 0.39pF 50V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCM0335C1HR39BA16D Specifications
GCM0335C1HR39BA16D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 0.39pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCM0335C1HR39BA16D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCM0335C1HR39BA16D Schematic Symbol & PCB Footprint
The GCM0335C1HR39BA16D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.