
LRC0402CK23NGV001T
- Manufacturer
- MFR.Part #
- LRC0402CK23NGV001T
- JLCPCB Part #
- C17248507
- Package
- 0402
- Description
- 2.1GHz 200mA 23nH 850mΩ 8@100MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Inductance | 23nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 2.1GHz | |
| Tolerance | ±10% | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 850mΩ |

* Images are for reference only
LRC0402CK23NGV001T
Extended- Manufacturer
- MFR.Part #
- LRC0402CK23NGV001T
- JLCPCB Part #
- C17248507
- Package
- 0402
- Description
- 2.1GHz 200mA 23nH 850mΩ 8@100MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LRC0402CK23NGV001T
Extended- Manufacturer
- MFR.Part #
- LRC0402CK23NGV001T
- JLCPCB Part #
- C17248507
- Package
- 0402
- Description
- 2.1GHz 200mA 23nH 850mΩ 8@100MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRC0402CK23NGV001T Specifications
LRC0402CK23NGV001T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Inductance | 23nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 2.1GHz | |
| Tolerance | ±10% | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 850mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRC0402CK23NGV001T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRC0402CK23NGV001T Documents
LRC0402CK23NGV001T datasheets or manufacturer documentation.
Datasheet: LRC0402CK23NGV001T Datasheet (PDF)
LRC0402CK23NGV001T Schematic Symbol & PCB Footprint
The LRC0402CK23NGV001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.