This website requires JavaScript.
no-image

* Images are for reference only

RCS0603J184CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RCS0603J184CS
JLCPCB Part #
C17238578
Package
0201
Description
-55℃~+125℃ 180kΩ 50mW Thick Film Resistor ±250ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 896

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0258
200+ $0.0103
500+ $0.0100
1000+ $0.0098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons