
* Images are for reference only
NHD-0216KZW-AY5
Extended
- Manufacturer
- Newhaven Display(Newhaven Display International)
- MFR.Part #
- NHD-0216KZW-AY5
- JLCPCB Part #
- C17232622
- Package
- -
- Description
- -40℃~+80℃ - OLED Display ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.1915
200+
$26.4110
Related Products