
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 15ns | |
| Current - Output High(IOH) | 5.5A | |
| Number of Drivers | 1 | |
| Current - Output Low(IOL) | 5.5A | |
| Fall Time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1ED3121MU12HXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 15ns | |
| Current - Output High(IOH) | 5.5A | |
| Number of Drivers | 1 | |
| Current - Output Low(IOL) | 5.5A | |
| Fall Time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ED3121MU12HXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1ED3121MU12HXUMA1 datasheets or manufacturer documentation.
The 1ED3121MU12HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.