
MAX6575LZUT
- Manufacturer
- MFR.Part #
- MAX6575LZUT
- JLCPCB Part #
- C17211598
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.7V~5.5V Single-bus ±3℃ SOT-23-6 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | On-chip digital filtering/averaging | |
| Interface | Single bus |

* Images are for reference only
MAX6575LZUT
Extended- Manufacturer
- MFR.Part #
- MAX6575LZUT
- JLCPCB Part #
- C17211598
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.7V~5.5V Single-bus ±3℃ SOT-23-6 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6575LZUT
Extended- Manufacturer
- MFR.Part #
- MAX6575LZUT
- JLCPCB Part #
- C17211598
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.7V~5.5V Single-bus ±3℃ SOT-23-6 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6575LZUT Specifications
MAX6575LZUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | On-chip digital filtering/averaging | |
| Interface | Single bus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6575LZUT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6575LZUT Documents
MAX6575LZUT datasheets or manufacturer documentation.
Datasheet: MAX6575LZUT Datasheet (PDF)
MAX6575LZUT Schematic Symbol & PCB Footprint
The MAX6575LZUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.