
* Images are for reference only
SWR25X-NRTC-S05-RB-BA
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR25X-NRTC-S05-RB-BA
- JLCPCB Part #
- C17211344
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x5P 2.54mm 250V 5 5A 5P Beige Brass PA66 Right Angle Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3343
200+
$0.1334
500+
$0.1290
1000+
$0.1268
Related Products