
IHLP2020CZER100M51
- Manufacturer
- MFR.Part #
- IHLP2020CZER100M51
- JLCPCB Part #
- C17200744
- Package
- SMD,5.5x5.2mm
- Description
- 1.6A 10uH 138mΩ 2.8A ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,5.5x5.2mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 138mΩ |

* Images are for reference only
IHLP2020CZER100M51
Extended- Manufacturer
- MFR.Part #
- IHLP2020CZER100M51
- JLCPCB Part #
- C17200744
- Package
- SMD,5.5x5.2mm
- Description
- 1.6A 10uH 138mΩ 2.8A ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IHLP2020CZER100M51
Extended- Manufacturer
- MFR.Part #
- IHLP2020CZER100M51
- JLCPCB Part #
- C17200744
- Package
- SMD,5.5x5.2mm
- Description
- 1.6A 10uH 138mΩ 2.8A ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHLP2020CZER100M51 Specifications
IHLP2020CZER100M51 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,5.5x5.2mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 138mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP2020CZER100M51. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHLP2020CZER100M51 Schematic Symbol & PCB Footprint
The IHLP2020CZER100M51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.