GMC31CG240G100NT
Extended
* Images are for reference only

GMC31CG240G100NT

Attributes
Value
MFR.Part #
GMC31CG240G100NT
JLCPCB Part #
C17199890
Package
1206
Description
100V 24pF C0G ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package1206
Voltage Rating100V
Tolerance±2%
Capacitance24pF
Temperature CoefficientC0G