
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-1 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V@15V,8A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Td(off) | 450ns | |
| Switching Energy(Eoff) | 1.37mJ | |
| Gate Charge(Qg) | 53nC | |
| Current - Collector(Ic) | 16A | |
| Pd - Power Dissipation | 70W | |
| IGBT Type | FS (Field Stop)、NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 1.37mJ | |
| Td(on) | 40ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IGW08T120FKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-1 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V@15V,8A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Td(off) | 450ns | |
| Switching Energy(Eoff) | 1.37mJ | |
| Gate Charge(Qg) | 53nC | |
| Current - Collector(Ic) | 16A | |
| Pd - Power Dissipation | 70W | |
| IGBT Type | FS (Field Stop)、NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 1.37mJ | |
| Td(on) | 40ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGW08T120FKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IGW08T120FKSA1 datasheets or manufacturer documentation.
The IGW08T120FKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.