This website requires JavaScript.
no-image

* Images are for reference only

RUT1608JR110CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RUT1608JR110CS
JLCPCB Part #
C17191742
Package
0603
Description
-55℃~+155℃ 110mΩ 125mW Thick Film Resistor ±150ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1316
200+ $0.0525
500+ $0.0508
1000+ $0.0500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons