
* Images are for reference only
768205171APTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768205171APTR13
- JLCPCB Part #
- C1739927
- Package
- SOIC-20-5.6mm
- Description
- 100mW 20 270Ω、470Ω 36 ±100ppm/℃ ±2% SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8016
200+
$0.6972
500+
$0.6730
1000+
$0.6618