
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Resistance | 967.7Ω、29.03kΩ | |
| Power(Watts) | 87.5mW | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±35ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5491WC30000+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Resistance | 967.7Ω、29.03kΩ | |
| Power(Watts) | 87.5mW | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±35ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5491WC30000+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5491WC30000+T datasheets or manufacturer documentation.
Datasheet: MAX5491WC30000+T Datasheet (PDF)
The MAX5491WC30000+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.