
* Images are for reference only
742C163334JP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 742C163334JP
- JLCPCB Part #
- C1735558
- Package
- 0603x8
- Description
- 16 330kΩ 63mW 8 ±200ppm/℃ ±5% 0603x8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1063
200+
$0.0412
500+
$0.0398
1000+
$0.0390
Related Products