
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 1.8V | |
| Absolute Pull Range (APR) | ±50ppm | |
| Output | CML | |
| Frequency | 155.52MHz | |
| Current - Supply | 120mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
599KCA000106DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 1.8V | |
| Absolute Pull Range (APR) | ±50ppm | |
| Output | CML | |
| Frequency | 155.52MHz | |
| Current - Supply | 120mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 599KCA000106DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

599KCA000106DG datasheets or manufacturer documentation.
Datasheet: 599KCA000106DG Datasheet (PDF)
The 599KCA000106DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.