
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA70C15625INT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA70C15625INT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA70C15625INT datasheets or manufacturer documentation.
Datasheet: CA70C15625INT Datasheet (PDF)
The CA70C15625INT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.