
EKMQ401VSN181MP35S
- Manufacturer
- MFR.Part #
- EKMQ401VSN181MP35S
- JLCPCB Part #
- C1668557
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 10mm 180uF 2000hrs@105℃ 22mm 35mm 400V 950mA@120Hz ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 950mA@120Hz | |
| Diameter | 22mm |

* Images are for reference only
EKMQ401VSN181MP35S
Extended- Manufacturer
- MFR.Part #
- EKMQ401VSN181MP35S
- JLCPCB Part #
- C1668557
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 10mm 180uF 2000hrs@105℃ 22mm 35mm 400V 950mA@120Hz ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMQ401VSN181MP35S
Extended- Manufacturer
- MFR.Part #
- EKMQ401VSN181MP35S
- JLCPCB Part #
- C1668557
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 10mm 180uF 2000hrs@105℃ 22mm 35mm 400V 950mA@120Hz ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMQ401VSN181MP35S Specifications
EKMQ401VSN181MP35S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 950mA@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMQ401VSN181MP35S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMQ401VSN181MP35S Documents
EKMQ401VSN181MP35S datasheets or manufacturer documentation.
Datasheet: EKMQ401VSN181MP35S Datasheet (PDF)
EKMQ401VSN181MP35S Schematic Symbol & PCB Footprint
The EKMQ401VSN181MP35S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.