



SMDRS6028-150N
- Manufacturer
- MFR.Part #
- SMDRS6028-150N
- JLCPCB Part #
- C163563
- Package
- SMD,6x6mm
- Description
- 100mΩ 15uH 1A 1A Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 15uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
SMDRS6028-150N
Extended- Manufacturer
- MFR.Part #
- SMDRS6028-150N
- JLCPCB Part #
- C163563
- Package
- SMD,6x6mm
- Description
- 100mΩ 15uH 1A 1A Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMDRS6028-150N
Extended- Manufacturer
- MFR.Part #
- SMDRS6028-150N
- JLCPCB Part #
- C163563
- Package
- SMD,6x6mm
- Description
- 100mΩ 15uH 1A 1A Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMDRS6028-150N Specifications
SMDRS6028-150N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 15uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDRS6028-150N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMDRS6028-150N Documents
SMDRS6028-150N datasheets or manufacturer documentation.
Datasheet: SMDRS6028-150N Datasheet (PDF)
SMDRS6028-150N Schematic Symbol & PCB Footprint
The SMDRS6028-150N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.