EKY-800ETD101MJ16S
Extended
* Images are for reference only

EKY-800ETD101MJ16S

Attributes
Value
MFR.Part #
EKY-800ETD101MJ16S
JLCPCB Part #
C1640731
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 100uF 10mm 110mΩ 16mm 240mA@120Hz 5mm 7000hrs@105℃ 80V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D10xL16mm
Operating Temperature-40℃~+105℃
Lifetime7000hrs@105℃
Equivalent Series Resistance(ESR)110mΩ
Pin Spacing5mm
Voltage Rating80V
Height - Seated (Max)16mm
Tolerance±20%
Capacitance100uF
Ripple Current240mA@120Hz
Diameter10mm