
* Images are for reference only
RCER72A471K0DBH03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCER72A471K0DBH03A
- JLCPCB Part #
- C1620557
- Package
- Plugin,P=2.5mm
- Description
- 100V 2.5mm 470pF X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1122
200+
$0.0435
500+
$0.0419
1000+
$0.0412