
E32D201HLN223MEE3Q
- Manufacturer
- MFR.Part #
- E32D201HLN223MEE3Q
- JLCPCB Part #
- C1615497
- Package
- Bolt,D76.2xL143mm
- Description
- 200V 22000uF ±20% 螺栓,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL143mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Capacitance | 22000uF |

* Images are for reference only
E32D201HLN223MEE3Q
Extended- Manufacturer
- MFR.Part #
- E32D201HLN223MEE3Q
- JLCPCB Part #
- C1615497
- Package
- Bolt,D76.2xL143mm
- Description
- 200V 22000uF ±20% 螺栓,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E32D201HLN223MEE3Q
Extended- Manufacturer
- MFR.Part #
- E32D201HLN223MEE3Q
- JLCPCB Part #
- C1615497
- Package
- Bolt,D76.2xL143mm
- Description
- 200V 22000uF ±20% 螺栓,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D201HLN223MEE3Q Specifications
E32D201HLN223MEE3Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL143mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Capacitance | 22000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D201HLN223MEE3Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D201HLN223MEE3Q Documents
E32D201HLN223MEE3Q datasheets or manufacturer documentation.
Datasheet: E32D201HLN223MEE3Q Datasheet (PDF)
E32D201HLN223MEE3Q Schematic Symbol & PCB Footprint
The E32D201HLN223MEE3Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.