
EKMH161VNN102MQ45S
- Manufacturer
- MFR.Part #
- EKMH161VNN102MQ45S
- JLCPCB Part #
- C1605178
- Package
- Plugin,D25.4xL45mm
- Description
- -25℃~+105℃ 1000uF 10mm 160V 166mΩ@120Hz 2000hrs@105℃ 25.4mm 3.3A@100kHz 45mm ±20% 插件,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL45mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 166mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 3.3A@100kHz | |
| Diameter | 25.4mm |

* Images are for reference only
EKMH161VNN102MQ45S
Extended- Manufacturer
- MFR.Part #
- EKMH161VNN102MQ45S
- JLCPCB Part #
- C1605178
- Package
- Plugin,D25.4xL45mm
- Description
- -25℃~+105℃ 1000uF 10mm 160V 166mΩ@120Hz 2000hrs@105℃ 25.4mm 3.3A@100kHz 45mm ±20% 插件,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMH161VNN102MQ45S
Extended- Manufacturer
- MFR.Part #
- EKMH161VNN102MQ45S
- JLCPCB Part #
- C1605178
- Package
- Plugin,D25.4xL45mm
- Description
- -25℃~+105℃ 1000uF 10mm 160V 166mΩ@120Hz 2000hrs@105℃ 25.4mm 3.3A@100kHz 45mm ±20% 插件,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMH161VNN102MQ45S Specifications
EKMH161VNN102MQ45S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL45mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 166mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 3.3A@100kHz | |
| Diameter | 25.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMH161VNN102MQ45S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMH161VNN102MQ45S Documents
EKMH161VNN102MQ45S datasheets or manufacturer documentation.
Datasheet: EKMH161VNN102MQ45S Datasheet (PDF)
EKMH161VNN102MQ45S Schematic Symbol & PCB Footprint
The EKMH161VNN102MQ45S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.