
ELXG500VSN472MR35S
- Manufacturer
- MFR.Part #
- ELXG500VSN472MR35S
- JLCPCB Part #
- C1603728
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+105℃ 10mm 2.2788A@100kHz 30mm 35mm 4700uF 5000hrs@105℃ 50V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 2.2788A@100kHz | |
| Diameter | 30mm |

* Images are for reference only
ELXG500VSN472MR35S
Extended- Manufacturer
- MFR.Part #
- ELXG500VSN472MR35S
- JLCPCB Part #
- C1603728
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+105℃ 10mm 2.2788A@100kHz 30mm 35mm 4700uF 5000hrs@105℃ 50V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELXG500VSN472MR35S
Extended- Manufacturer
- MFR.Part #
- ELXG500VSN472MR35S
- JLCPCB Part #
- C1603728
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+105℃ 10mm 2.2788A@100kHz 30mm 35mm 4700uF 5000hrs@105℃ 50V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXG500VSN472MR35S Specifications
ELXG500VSN472MR35S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 2.2788A@100kHz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXG500VSN472MR35S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELXG500VSN472MR35S Documents
ELXG500VSN472MR35S datasheets or manufacturer documentation.
Datasheet: ELXG500VSN472MR35S Datasheet (PDF)
ELXG500VSN472MR35S Schematic Symbol & PCB Footprint
The ELXG500VSN472MR35S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.