


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 5.2mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
miniPCI-E 52P H=5.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 5.2mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the miniPCI-E 52P H=5.2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

miniPCI-E 52P H=5.2 datasheets or manufacturer documentation.
Datasheet: miniPCI-E 52P H=5.2 Datasheet (PDF)
The miniPCI-E 52P H=5.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.