
EKXJ221ELL181MUN3S
- Manufacturer
- MFR.Part #
- EKXJ221ELL181MUN3S
- JLCPCB Part #
- C1599447
- Package
- Plugin,D14.5xL31.5mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 14.5mm 180uF 2.14875A@100kHz 220V 31.5mm 7.5mm ±20% 插件,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D14.5xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Voltage Rating | 220V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 2.14875A@100kHz | |
| Diameter | 14.5mm |

* Images are for reference only
EKXJ221ELL181MUN3S
Extended- Manufacturer
- MFR.Part #
- EKXJ221ELL181MUN3S
- JLCPCB Part #
- C1599447
- Package
- Plugin,D14.5xL31.5mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 14.5mm 180uF 2.14875A@100kHz 220V 31.5mm 7.5mm ±20% 插件,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKXJ221ELL181MUN3S
Extended- Manufacturer
- MFR.Part #
- EKXJ221ELL181MUN3S
- JLCPCB Part #
- C1599447
- Package
- Plugin,D14.5xL31.5mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 14.5mm 180uF 2.14875A@100kHz 220V 31.5mm 7.5mm ±20% 插件,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKXJ221ELL181MUN3S Specifications
EKXJ221ELL181MUN3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D14.5xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Voltage Rating | 220V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 2.14875A@100kHz | |
| Diameter | 14.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKXJ221ELL181MUN3S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKXJ221ELL181MUN3S Documents
EKXJ221ELL181MUN3S datasheets or manufacturer documentation.
Datasheet: EKXJ221ELL181MUN3S Datasheet (PDF)
EKXJ221ELL181MUN3S Schematic Symbol & PCB Footprint
The EKXJ221ELL181MUN3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.