
EGXF350ELL561MK15S
- Manufacturer
- MFR.Part #
- EGXF350ELL561MK15S
- JLCPCB Part #
- C1598663
- Package
- Plugin,D12.5xL15mm
- Description
- -40℃~+125℃ 12.5mm 15mm 3000hrs@125℃ 35V 560uF 5mm 610mA@120Hz 82mΩ@100kHz ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 82mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 610mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
EGXF350ELL561MK15S
Extended- Manufacturer
- MFR.Part #
- EGXF350ELL561MK15S
- JLCPCB Part #
- C1598663
- Package
- Plugin,D12.5xL15mm
- Description
- -40℃~+125℃ 12.5mm 15mm 3000hrs@125℃ 35V 560uF 5mm 610mA@120Hz 82mΩ@100kHz ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EGXF350ELL561MK15S
Extended- Manufacturer
- MFR.Part #
- EGXF350ELL561MK15S
- JLCPCB Part #
- C1598663
- Package
- Plugin,D12.5xL15mm
- Description
- -40℃~+125℃ 12.5mm 15mm 3000hrs@125℃ 35V 560uF 5mm 610mA@120Hz 82mΩ@100kHz ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGXF350ELL561MK15S Specifications
EGXF350ELL561MK15S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 82mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 610mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGXF350ELL561MK15S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGXF350ELL561MK15S Documents
EGXF350ELL561MK15S datasheets or manufacturer documentation.
Datasheet: EGXF350ELL561MK15S Datasheet (PDF)
EGXF350ELL561MK15S Schematic Symbol & PCB Footprint
The EGXF350ELL561MK15S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.