
ELXY250ELL182ML25S
- Manufacturer
- MFR.Part #
- ELXY250ELL182ML25S
- JLCPCB Part #
- C1597542
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 1.242A@120Hz 16mm 1800uF 25V 25mm 28mΩ 7.5mm 8000hrs@105℃ ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 1.242A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
ELXY250ELL182ML25S
Extended- Manufacturer
- MFR.Part #
- ELXY250ELL182ML25S
- JLCPCB Part #
- C1597542
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 1.242A@120Hz 16mm 1800uF 25V 25mm 28mΩ 7.5mm 8000hrs@105℃ ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELXY250ELL182ML25S
Extended- Manufacturer
- MFR.Part #
- ELXY250ELL182ML25S
- JLCPCB Part #
- C1597542
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 1.242A@120Hz 16mm 1800uF 25V 25mm 28mΩ 7.5mm 8000hrs@105℃ ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXY250ELL182ML25S Specifications
ELXY250ELL182ML25S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 1.242A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXY250ELL182ML25S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELXY250ELL182ML25S Documents
ELXY250ELL182ML25S datasheets or manufacturer documentation.
Datasheet: ELXY250ELL182ML25S Datasheet (PDF)
ELXY250ELL182ML25S Schematic Symbol & PCB Footprint
The ELXY250ELL182ML25S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.