
EKZE6R3ELL122MJ16S
- Manufacturer
- MFR.Part #
- EKZE6R3ELL122MJ16S
- JLCPCB Part #
- C1580952
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 1200uF 16mm 38mΩ 4000hrs@105℃ 5mm 6.3V 858mA@120Hz ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 4000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 858mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
EKZE6R3ELL122MJ16S
Extended- Manufacturer
- MFR.Part #
- EKZE6R3ELL122MJ16S
- JLCPCB Part #
- C1580952
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 1200uF 16mm 38mΩ 4000hrs@105℃ 5mm 6.3V 858mA@120Hz ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKZE6R3ELL122MJ16S
Extended- Manufacturer
- MFR.Part #
- EKZE6R3ELL122MJ16S
- JLCPCB Part #
- C1580952
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 1200uF 16mm 38mΩ 4000hrs@105℃ 5mm 6.3V 858mA@120Hz ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKZE6R3ELL122MJ16S Specifications
EKZE6R3ELL122MJ16S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 4000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 858mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKZE6R3ELL122MJ16S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKZE6R3ELL122MJ16S Documents
EKZE6R3ELL122MJ16S datasheets or manufacturer documentation.
Datasheet: EKZE6R3ELL122MJ16S Datasheet (PDF)
EKZE6R3ELL122MJ16S Schematic Symbol & PCB Footprint
The EKZE6R3ELL122MJ16S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.