


EGPD500ELL362MM40H
- Manufacturer
- MFR.Part #
- EGPD500ELL362MM40H
- JLCPCB Part #
- C1580033
- Package
- Plugin
- Description
- -40℃~+135℃ 18mm 3000hrs@135℃ 3600uF 4.815A@120Hz 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 3600uF | |
| Ripple Current | 4.815A@120Hz | |
| Diameter | 18mm |

* Images are for reference only
EGPD500ELL362MM40H
Extended- Manufacturer
- MFR.Part #
- EGPD500ELL362MM40H
- JLCPCB Part #
- C1580033
- Package
- Plugin
- Description
- -40℃~+135℃ 18mm 3000hrs@135℃ 3600uF 4.815A@120Hz 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EGPD500ELL362MM40H
Extended- Manufacturer
- MFR.Part #
- EGPD500ELL362MM40H
- JLCPCB Part #
- C1580033
- Package
- Plugin
- Description
- -40℃~+135℃ 18mm 3000hrs@135℃ 3600uF 4.815A@120Hz 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGPD500ELL362MM40H Specifications
EGPD500ELL362MM40H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 3600uF | |
| Ripple Current | 4.815A@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGPD500ELL362MM40H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGPD500ELL362MM40H Documents
EGPD500ELL362MM40H datasheets or manufacturer documentation.
Datasheet: EGPD500ELL362MM40H Datasheet (PDF)
EGPD500ELL362MM40H Schematic Symbol & PCB Footprint
The EGPD500ELL362MM40H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.