
MAX8660AETL+
- Manufacturer
- MFR.Part #
- MAX8660AETL+
- JLCPCB Part #
- C1574965
- Package
- TQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.9MHz~2.1MHz 2.6V~6V 4 Buck Buck Yes TQFN-40-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.9MHz~2.1MHz | |
| Voltage - Supply | 2.6V~6V | |
| Topology | Buck | |
| Number of Outputs | 4 |

* Images are for reference only
MAX8660AETL+
Extended- Manufacturer
- MFR.Part #
- MAX8660AETL+
- JLCPCB Part #
- C1574965
- Package
- TQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.9MHz~2.1MHz 2.6V~6V 4 Buck Buck Yes TQFN-40-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX8660AETL+
Extended- Manufacturer
- MFR.Part #
- MAX8660AETL+
- JLCPCB Part #
- C1574965
- Package
- TQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.9MHz~2.1MHz 2.6V~6V 4 Buck Buck Yes TQFN-40-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8660AETL+ Specifications
MAX8660AETL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.9MHz~2.1MHz | |
| Voltage - Supply | 2.6V~6V | |
| Topology | Buck | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8660AETL+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8660AETL+ Documents
MAX8660AETL+ datasheets or manufacturer documentation.
Datasheet: MAX8660AETL+ Datasheet (PDF)
MAX8660AETL+ Schematic Symbol & PCB Footprint
The MAX8660AETL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.