
* Images are for reference only
DS3920T-002+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS3920T-002+
- JLCPCB Part #
- C1574832
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 2.97V~76V 4.4mA SOT-23-6 Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1772
200+
$0.4551
500+
$0.4391
1000+
$0.4326
Related Products