
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,17.2x36.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 36.8mm | |
| Operate Time | 100ms | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Type | Single Coil | |
| Width | 17.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EW60-1A3-BL12D04,00000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,17.2x36.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 36.8mm | |
| Operate Time | 100ms | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Type | Single Coil | |
| Width | 17.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EW60-1A3-BL12D04,00000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EW60-1A3-BL12D04,00000 datasheets or manufacturer documentation.
Datasheet: EW60-1A3-BL12D04,00000 Datasheet (PDF)
The EW60-1A3-BL12D04,00000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.