
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | Plugin | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Time to Trip(Max) | 16s | |
| Trip Current | 480mA | |
| Hold Current | 260mA | |
| Current - Max | 2.2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTGL13AR100H8B72B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | Plugin | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Time to Trip(Max) | 16s | |
| Trip Current | 480mA | |
| Hold Current | 260mA | |
| Current - Max | 2.2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL13AR100H8B72B0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTGL13AR100H8B72B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.