
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Package | TSON-8-EP(1.5x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 1.8V~5V | |
| Insertion loss | 0.6dB | |
| isolation | 25dB | |
| operating temperature | -45℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CG2430X1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Package | TSON-8-EP(1.5x1.5) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 1.8V~5V | |
| Insertion loss | 0.6dB | |
| isolation | 25dB | |
| operating temperature | -45℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CG2430X1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CG2430X1 datasheets or manufacturer documentation.
Datasheet: CG2430X1 Datasheet (PDF)
The CG2430X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.