CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2691EWS+T
MAX2691EWS+T
Extended
* Images are for reference only

MAX2691EWS+T

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2691EWS+T
JLCPCB Part #
C1558205
Package
WLP-4(0.8x0.8)
Description
-40℃~+85℃ -8.5dBm 0.93dB 1.6V~3.6V 10.9dB 15.6dB 17.5dB 4.3mA Low power mode WLP-4(0.8x0.8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageWLP-4(0.8x0.8)
Frequency Range1.227GHz
Operating Temperature-40℃~+85℃
Input return loss10.9dB
Voltage - Supply1.6V~3.6V
Output return loss15.6dB
P1dB8.5dBm
FeaturesLow-power mode
Noise Figure0.93dB
Current - Supply4.3mA
IP33dBm
Gain17.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2691EWS+T
MAX2691EWS+T

* Images are for reference only

MAX2691EWS+T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2691EWS+T
JLCPCB Part #
C1558205
Package
WLP-4(0.8x0.8)
Description
-40℃~+85℃ -8.5dBm 0.93dB 1.6V~3.6V 10.9dB 15.6dB 17.5dB 4.3mA Low power mode WLP-4(0.8x0.8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2691EWS+T

* Images are for reference only

MAX2691EWS+T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2691EWS+T
JLCPCB Part #
C1558205
Package
WLP-4(0.8x0.8)
Description
-40℃~+85℃ -8.5dBm 0.93dB 1.6V~3.6V 10.9dB 15.6dB 17.5dB 4.3mA Low power mode WLP-4(0.8x0.8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2691EWS+T Specifications

MAX2691EWS+T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageWLP-4(0.8x0.8)
Frequency Range1.227GHz
Operating Temperature-40℃~+85℃
Input return loss10.9dB
Voltage - Supply1.6V~3.6V
Output return loss15.6dB
P1dB8.5dBm
FeaturesLow-power mode
Noise Figure0.93dB
Current - Supply4.3mA
IP33dBm
Gain17.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2691EWS+T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2691EWS+T Documents

MAX2691EWS+T datasheets or manufacturer documentation.

Datasheet: MAX2691EWS+T Datasheet (PDF)

MAX2691EWS+T Schematic Symbol & PCB Footprint

The MAX2691EWS+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.