
* Images are for reference only
MAX5735AUTN+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5735AUTN+
- JLCPCB Part #
- C1555340
- Package
- TQFN-56-EP(8x8)
- Description
- 0℃~+85℃ 16 20us 32 5.25V~5.5V 50uA 8LSB SPI、QSPI、MICROWIRE Voltage Buffer TQFN-56-EP(8x8) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.4942
200+
$51.6613
500+
$49.8450
1000+
$48.9481