
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uSOP-8 | |
| Function | Power-on reset、Output enable control | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Resolution (Bits) | 4 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS4412U+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uSOP-8 | |
| Function | Power-on reset、Output enable control | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Resolution (Bits) | 4 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS4412U+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS4412U+ datasheets or manufacturer documentation.
Datasheet: DS4412U+ Datasheet (PDF)
The DS4412U+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.