
* Images are for reference only
MAX5184ETG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5184ETG+
- JLCPCB Part #
- C1554557
- Package
- TQFN-24-EP
- Description
- -40℃~+85℃ 1 10 2.7V~3.3V 25ns 2LSB 500nA SPI TQFN-24-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9931
225+
$1.9330
525+
$1.8654
975+
$1.8316
Related Products