


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3V~5.5V | |
| Current - Supply | 10mA | |
| Quiescent Supply Current | 2.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYPD4226-40LQXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3V~5.5V | |
| Current - Supply | 10mA | |
| Quiescent Supply Current | 2.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYPD4226-40LQXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYPD4226-40LQXI datasheets or manufacturer documentation.
Datasheet: CYPD4226-40LQXI Datasheet (PDF)
The CYPD4226-40LQXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.