
CY74FCT162245CTPVC
- Manufacturer
- MFR.Part #
- CY74FCT162245CTPVC
- JLCPCB Part #
- C1548274
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 24mA 24mA 4.1ns@5V 4.5V~5.5V 500uA 74FCT 8 Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.1ns@5V | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 24mA | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
CY74FCT162245CTPVC
Extended- Manufacturer
- MFR.Part #
- CY74FCT162245CTPVC
- JLCPCB Part #
- C1548274
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 24mA 24mA 4.1ns@5V 4.5V~5.5V 500uA 74FCT 8 Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY74FCT162245CTPVC
Extended- Manufacturer
- MFR.Part #
- CY74FCT162245CTPVC
- JLCPCB Part #
- C1548274
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 24mA 24mA 4.1ns@5V 4.5V~5.5V 500uA 74FCT 8 Bidirectional Tri-State SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY74FCT162245CTPVC Specifications
CY74FCT162245CTPVC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.1ns@5V | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 24mA | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT162245CTPVC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY74FCT162245CTPVC Documents
CY74FCT162245CTPVC datasheets or manufacturer documentation.
Datasheet: CY74FCT162245CTPVC Datasheet (PDF)
CY74FCT162245CTPVC Schematic Symbol & PCB Footprint
The CY74FCT162245CTPVC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.