
DG529CJ+
- Manufacturer
- MFR.Part #
- DG529CJ+
- JLCPCB Part #
- C1546545
- Package
- PDIP-18
- Description
- -20V~-4.5V、5V~30V 0℃~+70℃ 1.5us 1.5us 270Ω PDIP-18 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Ron | 270Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -20V~-4.5V、5V~30V | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching | |
| Turn-off time | 1.5us | |
| Turn-on time | 1.5us |

* Images are for reference only
DG529CJ+
Extended- Manufacturer
- MFR.Part #
- DG529CJ+
- JLCPCB Part #
- C1546545
- Package
- PDIP-18
- Description
- -20V~-4.5V、5V~30V 0℃~+70℃ 1.5us 1.5us 270Ω PDIP-18 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DG529CJ+
Extended- Manufacturer
- MFR.Part #
- DG529CJ+
- JLCPCB Part #
- C1546545
- Package
- PDIP-18
- Description
- -20V~-4.5V、5V~30V 0℃~+70℃ 1.5us 1.5us 270Ω PDIP-18 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG529CJ+ Specifications
DG529CJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Ron | 270Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -20V~-4.5V、5V~30V | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching | |
| Turn-off time | 1.5us | |
| Turn-on time | 1.5us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG529CJ+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG529CJ+ Documents
DG529CJ+ datasheets or manufacturer documentation.
Datasheet: DG529CJ+ Datasheet (PDF)
DG529CJ+ Schematic Symbol & PCB Footprint
The DG529CJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.