
* Images are for reference only
MAX322CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX322CSA+
- JLCPCB Part #
- C1546429
- Package
- SOIC-8
- Description
- -8V~-3V、3V~8V 0℃~+70℃ 100ns 150ns 1:1 2 35Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7678
10+
$1.4994
30+
$1.3307
100+
$1.1587
500+
$1.0816
1000+
$1.0478
Related Products