


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Ron | 7Ω | |
| Operating Temperature | 0℃~+85℃ | |
| Con | 33pF | |
| Number of Channels | 16 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 50MHz | |
| Charge Injection | 100pC | |
| Features | Control interface integration、Fail-safe disconnect | |
| Turn-on time | 4us | |
| Turn-off time | 4us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14866UTM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Ron | 7Ω | |
| Operating Temperature | 0℃~+85℃ | |
| Con | 33pF | |
| Number of Channels | 16 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 50MHz | |
| Charge Injection | 100pC | |
| Features | Control interface integration、Fail-safe disconnect | |
| Turn-on time | 4us | |
| Turn-off time | 4us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14866UTM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14866UTM+ datasheets or manufacturer documentation.
Datasheet: MAX14866UTM+ Datasheet (PDF)
The MAX14866UTM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.