
MAX3317EEUP+
- Manufacturer
- MFR.Part #
- MAX3317EEUP+
- JLCPCB Part #
- C1544953
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 2.25V~3V 460Kbps Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 460Kbps | |
| Voltage - Supply | 2.25V~3V | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |

* Images are for reference only
MAX3317EEUP+
Extended- Manufacturer
- MFR.Part #
- MAX3317EEUP+
- JLCPCB Part #
- C1544953
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 2.25V~3V 460Kbps Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX3317EEUP+
Extended- Manufacturer
- MFR.Part #
- MAX3317EEUP+
- JLCPCB Part #
- C1544953
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 2.25V~3V 460Kbps Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3317EEUP+ Specifications
MAX3317EEUP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 460Kbps | |
| Voltage - Supply | 2.25V~3V | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3317EEUP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3317EEUP+ Documents
MAX3317EEUP+ datasheets or manufacturer documentation.
Datasheet: MAX3317EEUP+ Datasheet (PDF)
MAX3317EEUP+ Schematic Symbol & PCB Footprint
The MAX3317EEUP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.