
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-36(2.8x2.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~3.6V | |
| ADC architecture | Sigma-Delta | |
| Features | Auto calibration、Multiplexers、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Multi-chip synchronization、FIFO buffer、Built-in digital filter | |
| number of channels | 6 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11261ENX+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-36(2.8x2.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~3.6V | |
| ADC architecture | Sigma-Delta | |
| Features | Auto calibration、Multiplexers、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Multi-chip synchronization、FIFO buffer、Built-in digital filter | |
| number of channels | 6 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11261ENX+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX11261ENX+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.